-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 7 Contact(s), Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X1084
|
Newark | Cpc Pstd Rcpt,13-7, Rev Sex |Te Connectivity 1986377-1 RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8700 / $11.6100 | Buy Now |
DISTI #
1986377-1-ND
|
DigiKey | CPC PSTD RCPT 13-7 REV Min Qty: 108 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5587 | Buy Now |
DISTI #
1986377-1
|
Avnet Americas | CPC PSTD RCPT,13-7, REV SEX - Trays (Alt: 1986377-1) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 432 |
|
$10.6982 / $10.9211 | Buy Now |
DISTI #
73466794
|
RS | AMP CPC, Connector Assembly, 250 VDC, Wire to Board, Wire to Panel, 7 Position | TE Connectivity 1986377-1 RoHS: Compliant Min Qty: 108 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9300 / $10.6800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 108 Package Multiple: 36 Lead time: 27 Weeks Container: Tray | 0Tray |
|
$8.5400 | Buy Now |
DISTI #
AMP1986377-1
|
Heilind Electronics | CPC PSTD RCPT,13-7, REV SEX | Americas - 0 in Stock |
|
$10.6681 / $10.9914 | Buy Now |
|
Onlinecomponents.com | CPC PSTD RCPT,13-7, rev sex RoHS: Compliant |
72 In Stock |
|
$11.8200 / $19.5600 | Buy Now |
DISTI #
82723254
|
Verical | Circular Power Connectors RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2427 | Americas - 70 |
|
$15.6000 / $25.4280 | Buy Now |
DISTI #
AMP1986377-1
|
Interstate Connecting Components | CPC PSTD RCPT,13-7, REV SEX | 0 |
|
$10.6681 / $10.9914 | Buy Now |
DISTI #
1986377-1
|
Avnet Abacus | (Alt: 1986377-1) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1986377-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1986377-1
TE Connectivity
Circular Connector, 7 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |