There are no models available for this part yet.
Overview of 1986348-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1986348-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1986348-7-ND
|
DigiKey | 7POS 5.0MM CE R/A HDR,TRM BLK Min Qty: 100 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1721 | Buy Now | |
DISTI #
1986348-7
|
Avnet Americas | - Bulk (Alt: 1986348-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.8126 / $2.1813 | Buy Now | |
DISTI #
571-1986348-7
|
Mouser Electronics | Headers & Wire Housings 7POS 5.0MM CE R/A HDR,TRM BLK RoHS: Compliant | 0 |
|
$2.0900 / $3.8700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Box | 0Box |
|
$1.8100 | Buy Now | ||
DISTI #
AMP1986348-7
|
Heilind Electronics | 7POS 5.0MM CE R/A HDR,TRM BLK | Americas - 0 in Stock |
|
$1.3032 / $2.4383 | Buy Now | |
Onlinecomponents.com | 7POS 5.0MM CE R/A HDR,TRM BLK RoHS: Compliant | 0 |
|
$0.9890 / $3.0250 | Buy Now | ||
DISTI #
AMP1986348-7
|
Interstate Connecting Components | 7POS 5.0MM CE R/A HDR,TRM BLK | 0 |
|
$1.3032 / $2.4383 | Buy Now | |
Master Electronics | 7POS 5.0MM CE R/A HDR,TRM BLK RoHS: Compliant | 0 |
|
$0.9890 / $3.0250 | Buy Now |
CAD Models for 1986348-7 by TE Connectivity
Part Data Attributes for 1986348-7 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARD: UL 94V-0; PA 6.6
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
7
|
Rated Current
|
0.15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|