-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1986242-2) Power Connector, 15.0mm, Green, 2 posn
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R7638
|
Newark | Power Connector, 15.0Mm, Green, 2 Posn |Te Connectivity 1986242-2 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4700 / $8.7800 | Buy Now |
DISTI #
A99381-ND
|
DigiKey | TERM BLK 2P SIDE ENTRY 15MM PCB Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1664 In Stock |
|
$8.8020 / $13.1400 | Buy Now |
DISTI #
1986242-2
|
Avnet Americas | Conn Terminal Block 2 POS 15mm Solder ST Thru-Hole 125A/Contact - Bulk (Alt: 1986242-2) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$7.3454 / $8.8394 | Buy Now |
DISTI #
571-1986242-2
|
Mouser Electronics | Fixed Terminal Blocks 15.0mm Green 2 posn RoHS: Compliant | 1500 |
|
$6.9500 / $11.4500 | Buy Now |
|
Future Electronics | 2 Position 15mm Vertical Mount Green Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Container: Box | 0Box |
|
$8.0200 / $8.1300 | Buy Now |
DISTI #
AMP1986242-2
|
Heilind Electronics | Power Connector 15.0mm Green 2 posn | Americas - 0 in Stock |
|
$6.9437 / $9.2909 | Buy Now |
|
Onlinecomponents.com | Power Connector, 15.0mm, Green, 2 posn RoHS: Compliant |
1115 In Stock |
|
$7.6600 / $11.7500 | Buy Now |
DISTI #
1986242-2
|
TTI | Fixed Terminal Blocks 15.0mm Green 2 posn RoHS: Compliant pbFree: Pb-Free Min Qty: 280 Package Multiple: 280 Container: Each | Americas - 0 |
|
$4.4800 / $8.0200 | Buy Now |
DISTI #
AMP1986242-2
|
Interstate Connecting Components | Power Connector 15.0mm Green 2 posn | 0 |
|
$6.9437 / $9.2909 | Buy Now |
DISTI #
1986242-2
|
Avnet Abacus | Conn Terminal Block 2 POS 15mm Solder ST Thru-Hole 125A/Contact (Alt: 1986242-2) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1986242-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1986242-2
TE Connectivity
(1986242-2) Power Connector, 15.0mm, Green, 2 posn
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0; PA 66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 125 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 41 mm2 | |
Wire Gauge | 1 AWG |