Part Details for 1986184-1 by TE Connectivity
Overview of 1986184-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1986184-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1986184-1-ND
|
DigiKey | STRAIN RELIEF,4 POSN,D5200 DYNAM Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1986184-1
|
Avnet Americas | Connector Accessories Cable Clamp - Bulk (Alt: 1986184-1) RoHS: Compliant Min Qty: 5280 Package Multiple: 5280 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Strain Relief,4 Posn,D5200 Dynamic, 2 RoHS: Compliant | 0 |
|
$0.9980 / $2.7400 | Buy Now |
|
Master Electronics | Strain Relief,4 Posn,D5200 Dynamic, 2 RoHS: Compliant | 0 |
|
$0.9980 / $2.7400 | Buy Now |
Part Details for 1986184-1
1986184-1 CAD Models
1986184-1 Part Data Attributes
|
1986184-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1986184-1
TE Connectivity
Connector Accessory, PBT-Polyester
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | PBT-POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |