Part Details for 1986166-2 by TE Connectivity
Overview of 1986166-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 1986166-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0626
|
Newark | Hook-Up Wire 14 Awg Solar Cable Price Per Ft |Amp Te Connectivity 1986166-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.4300 | Buy Now |
|
Onlinecomponents.com | 14 AWG Single Jacket, Solar Ca RoHS: Compliant |
1001 In Stock |
|
$1.1500 / $1.7900 | Buy Now |
|
Master Electronics | 14 AWG Single Jacket, Solar Ca RoHS: Compliant |
1001 In Stock |
|
$1.1500 / $1.7900 | Buy Now |
Part Details for 1986166-2
1986166-2 CAD Models
1986166-2 Part Data Attributes:
|
1986166-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1986166-2
TE Connectivity
(1986166-2) 14 AWG Single Jacket, Solar Ca
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire Gauge | 13 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |