Part Details for 1986165-3 by TE Connectivity
Overview of 1986165-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1986165-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0625
|
Newark | Hook-Up Wire 12 Awg Solar Cable Price Per Ft |Amp Te Connectivity 1986165-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.8700 | Buy Now |
|
Onlinecomponents.com | 12 AWG Single Jacket, Solar Ca RoHS: Compliant |
1450 In Stock |
|
$0.6980 / $4.3600 | Buy Now |
DISTI #
66427673
|
Verical | Solar Cable 12AWG 4.82mm Tinned Copper Black 600VAC T/R Min Qty: 30 Package Multiple: 30 Date Code: 1311 | Americas - 1440 |
|
$0.8767 / $5.7748 | Buy Now |
DISTI #
TE Connectivity 1986165-3
|
PEI Genesis | Wire And Cable | 0 |
|
Buy Now | |
|
Master Electronics | 12 AWG Single Jacket, Solar Ca RoHS: Compliant |
1450 In Stock |
|
$0.6980 / $4.3600 | Buy Now |
Part Details for 1986165-3
1986165-3 CAD Models
1986165-3 Part Data Attributes:
|
1986165-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1986165-3
TE Connectivity
(1986165-3) 12 AWG Single Jacket, Solar Ca
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 4 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |