Part Details for 1986164-3 by TE Connectivity
Overview of 1986164-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1986164-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0624
|
Newark | Hook-Up Wire 10 Awg Solar Cable Price Per Ft |Amp Te Connectivity 1986164-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$2.5900 / $3.9400 | Buy Now |
|
Onlinecomponents.com | 10 AWG Single Jacket, Solar Ca RoHS: Compliant |
4000 Partner Stock |
|
$1.9700 / $2.9400 | Buy Now |
DISTI #
11594198
|
Verical | Solar Cable 10AWG 304.8m 5.33mm Tinned Copper Black 600V Reel RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 4000 |
|
$0.8300 / $0.9000 | Buy Now |
|
Master Electronics | 10 AWG Single Jacket, Solar Ca RoHS: Compliant |
4000 Partner Stock |
|
$1.9700 / $2.9400 | Buy Now |
Part Details for 1986164-3
1986164-3 CAD Models
1986164-3 Part Data Attributes
|
1986164-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1986164-3
TE Connectivity
(1986164-3) 10 AWG Single Jacket, Solar Ca
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 10.5 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2019-01-15 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.20 | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 5.3 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire Gauge | 10 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |