Part Details for 1986000-1 by TE Connectivity
Overview of 1986000-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1986000-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1986000-1-ND
|
DigiKey | CONN HSG 3POS BLU/RED Min Qty: 250 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6302 | Buy Now |
DISTI #
1986000-1
|
Avnet Americas | 75A ULTRASONIC WELD BLUE - Bulk (Alt: 1986000-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$5.4690 / $6.5813 | Buy Now |
DISTI #
571-1986000-1
|
Mouser Electronics | IC & Component Sockets 75A Ultrasonic weld Blue RoHS: Compliant | 0 |
|
$6.4100 / $7.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$5.4600 | Buy Now |
DISTI #
AMP1986000-1
|
Heilind Electronics | 75A ULTRASONIC WELD BLUE | Americas - 0 in Stock |
|
$4.4099 / $8.7448 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7400 / $11.9500 | Buy Now |
DISTI #
AMP1986000-1
|
Interstate Connecting Components | 75A ULTRASONIC WELD BLUE | 0 |
|
$4.4099 / $6.9175 | Buy Now |
DISTI #
1986000-1
|
Avnet Abacus | (Alt: 1986000-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7400 / $11.9500 | Buy Now |