Part Details for 1985850000 by Weidmüller Interface GmbH & Co. KG
Overview of 1985850000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1985850000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4970
|
Newark | Zqv 6N/4 Bl |Weidmuller 1985850000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $3.5500 | Buy Now |
DISTI #
4381-1985850000-ND
|
DigiKey | ZQV 6N/4 BL Min Qty: 1 Lead time: 6 Weeks Container: Bulk, Bulk |
85 In Stock |
|
$1.1096 / $2.0185 | Buy Now |
DISTI #
1985850000
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 4 Position Blue - Bulk (Alt: 1985850000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1985850000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 6N/4 BL | 18 |
|
$2.0100 / $3.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $2.1800 | Buy Now |