Part Details for 1985840000 by Weidmüller Interface GmbH & Co. KG
Overview of 1985840000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1985840000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4969
|
Newark | Zqv 6N/3 Bl |Weidmuller 1985840000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $2.3900 | Buy Now |
DISTI #
281-1985840000-ND
|
DigiKey | ZQV 6N/3 BL Min Qty: 60 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9323 | Buy Now |
DISTI #
1985840000
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 3 Position Blue - Bulk (Alt: 1985840000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1985840000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 6N/3 BL RoHS: Compliant | 0 |
|
$1.3500 / $2.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 60 Factory Stock |
|
$1.1900 / $1.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 60 Factory Stock |
|
$1.1900 / $1.5400 | Buy Now |