Part Details for 1985800000 by Weidmüller Interface GmbH & Co. KG
Overview of 1985800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1985800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC4854
|
Newark | Cross Conn, 10Pos, Terminal Block, Red, For Use With:Weidmuller A Series Terminal Blocks, Accessory Type:Cross Connector, Product Range:Klippon Z Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Weidmuller 1985800000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$3.4200 | Buy Now |
DISTI #
281-1985800000-ND
|
DigiKey | CROSS-CONNECTOR (TERMINAL), PLUG Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$3.7171 / $7.4300 | Buy Now |
DISTI #
1985800000
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 10 Position Red - Bulk (Alt: 1985800000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1985800000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 1.5N/10 RD RoHS: Compliant | 102 |
|
$3.8700 / $6.8500 | Buy Now |
|
Onlinecomponents.com | Cross Connector - For Use with Weidmuller A Series Terminal Blocks - Klippon Z Series - 10 Position - Red. |
140 In Stock 225 Factory Stock |
|
$3.6700 / $4.8100 | Buy Now |
DISTI #
80355934
|
Verical | JMPR, Plug-in Cross-Connections RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2406 | Americas - 140 |
|
$5.4917 / $6.3709 | Buy Now |
|
Master Electronics | Cross Connector - For Use with Weidmuller A Series Terminal Blocks - Klippon Z Series - 10 Position - Red. |
140 In Stock 225 Factory Stock |
|
$3.6700 / $4.8100 | Buy Now |