Part Details for 1985780000 by Weidmüller Interface GmbH & Co. KG
Overview of 1985780000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1985780000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7482
|
Newark | Zqv 6N/4 |Weidmuller 1985780000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $3.4700 | Buy Now |
DISTI #
281-1985780000-ND
|
DigiKey | CROSS-CONNECTOR (TERMINAL), PLUG Min Qty: 1 Lead time: 6 Weeks Container: Box |
324 In Stock |
|
$1.6637 / $3.8600 | Buy Now |
DISTI #
1985780000
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 4 Position Orange - Bulk (Alt: 1985780000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1985780000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 6N/4 RoHS: Compliant | 0 |
|
$1.7900 / $3.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $2.2400 | Buy Now |