Part Details for 19857 by Desco Industries Inc
Overview of 19857 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19857
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5987
|
Newark | Wrist Strap, Exp, Large, Snap, Blue, 6Ft, Wrist Band Type:Expandable, Circumference Max:-, Lead Length:6Ft, Wristband Colour:Black, Ground Terminals:Snap, Product Range:- Rohs Compliant: Na |Desco 19857 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1100 | Buy Now |
DISTI #
19857-ND
|
DigiKey | WRISTSTRAP DUAL ASSY MTL EXP 4MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.1100 | Buy Now |
DISTI #
809-19857
|
Mouser Electronics | Anti-Static Control Products 4mm male snaps large w/ 6' Coil Cord | 0 |
|
$48.5500 / $51.1100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$44.1900 / $67.4900 | Buy Now | |
DISTI #
211ST857
|
Techni-Tool, Inc. | Desco 19857 Wrist Strap, Dual-Wire, Metal Band and Expansion, 4mm Snap, 6ft Coil Cord, Large | 0 |
|
$51.1100 | Buy Now |
DISTI #
211ST857
|
TestEquity LLC | Desco 19857 Wrist Strap, Dual-Wire, Metal Band and Expansion, 4mm Snap, 6ft Coil Cord, Large | 0 |
|
$51.1100 | Buy Now |