-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FERRULE KIT,SM,125UM,8-POS, PRO BEAM SR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y1763
|
Newark | Ferrule Kit, sm,125Um,8-Pos, Pro Beam Sr |Te Connectivity 1985635-1 Min Qty: 268 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9400 / $13.4100 | Buy Now |
DISTI #
1985635-1
|
Avnet Americas | Singlemode Ferrule Kit for 8-Channel Inserts 125um Fiber Diameter - Bulk (Alt: 1985635-1) RoHS: Compliant Min Qty: 268 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$11.2218 / $13.5042 | Buy Now |
DISTI #
571-1985635-1
|
Mouser Electronics | Fiber Optic Connectors FERRULE KIT,SM,125UM,8-POS, PRO BEAM SR RoHS: Compliant | 0 |
|
$12.9900 / $13.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 268 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$12.2000 | Buy Now |
DISTI #
AMP1985635-1
|
Heilind Electronics | FERRULE KIT,SM,125UM,8-POS, PR | Americas - 0 in Stock |
|
$13.9254 / $14.1941 | Buy Now |
|
Onlinecomponents.com | FERRULE KIT,SM,125UM,8-POS, PRO BEAM SR RoHS: Compliant | 0 |
|
$11.8100 / $32.3300 | Buy Now |
DISTI #
AMP1985635-1
|
Interstate Connecting Components | FERRULE KIT,SM,125UM,8-POS, PR | 0 |
|
$13.9254 / $14.1941 | Buy Now |
DISTI #
1985635-1
|
Avnet Abacus | (Alt: 1985635-1) RoHS: Compliant Min Qty: 268 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FERRULE KIT,SM,125UM,8-POS, PRO BEAM SR RoHS: Compliant | 0 |
|
$11.8100 / $32.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1985635-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1985635-1
TE Connectivity
FERRULE KIT,SM,125UM,8-POS, PRO BEAM SR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |