-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 2A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0041
|
Newark | Tb, Wire To Brd, 3Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:3Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:8A, Rated Voltage:400V Rohs Compliant: Yes |Phoenix Contact 1985205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 711 |
|
$0.4120 / $0.5570 | Buy Now |
DISTI #
277-1623-ND
|
DigiKey | TERM BLOCK 3POS 45DEG 3.5MM PCB Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
36834 In Stock |
|
$0.3738 / $0.5400 | Buy Now |
DISTI #
651-1985205
|
Mouser Electronics | Fixed Terminal Blocks PTSA 1.5/3-3.5-Z RoHS: Compliant | 8843 |
|
$0.4280 / $0.5300 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 8 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Zigzag pinning M - Solder pin [P]: 3.6 mm. Offset soldering legs - two-rowed RoHS: Compliant |
10840 In Stock |
|
$0.3566 / $0.3865 | Buy Now |
DISTI #
62195043
|
Verical | Conn PC Terminal Block 3 POS 3.5mm Solder Thru-Hole 8A Cardboard RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2213 | Americas - 16 |
|
$0.4015 / $0.4311 | Buy Now |
|
Bristol Electronics | 355 |
|
RFQ | ||
DISTI #
1985205
|
TTI | Fixed Terminal Blocks PTSA 1.5/3-3.5-Z RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk |
Americas - 16200 In Stock |
|
$0.3710 / $0.4160 | Buy Now |
DISTI #
000000000001047162
|
Sager | Fixed Terminal Blocks PTSA 1.5/3-3.5-Z Min Qty: 1 | 0 |
|
$0.4368 / $0.6720 | Buy Now |
DISTI #
09H2251
|
Bürklin Elektronik | PCB terminal, 3 pole, pitch 3.5 mm, AWG 24-16, 8 A, spring-clamp connection, green, 1985205 Min Qty: 1 | 300 |
|
$0.6376 / $0.8214 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.2000 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1985205
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1985205
Phoenix Contact
Barrier Strip Terminal Block, 2A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |