Part Details for 1985149-1 by TE Connectivity
Overview of 1985149-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1985149-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0621
|
Newark | Lc Adpt Assy Sr-Sr Cer Blue |Amp Te Connectivity 1985149-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3100 / $18.3100 | Buy Now |
DISTI #
TE Connectivity 1985149-1
|
PEI Genesis | Fiber Optic Connector Adapter | 0 |
|
Buy Now |
Part Details for 1985149-1
1985149-1 CAD Models
1985149-1 Part Data Attributes
|
1985149-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1985149-1
TE Connectivity
Fiber Optic Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-SNAP | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |