-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 2A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14500-ND
|
DigiKey | TERM BLOCK 16POS 45DEG 3.5MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
33 In Stock |
|
$2.0556 / $2.6200 | Buy Now |
DISTI #
651-1985108
|
Mouser Electronics | Fixed Terminal Blocks PTSA 1.5/16-3.5-F RoHS: Compliant | 294 |
|
$2.0500 / $2.6200 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 8 A - rated voltage (III/2): 250 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 16 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.6 mm. Soldering legs in front area - one-rowed RoHS: Compliant | 0 |
|
$2.1000 / $2.7000 | Buy Now |
DISTI #
1985108
|
TTI | Fixed Terminal Blocks PTSA 1.5/16-3.5-F RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Bulk | Americas - 0 |
|
$1.9900 / $2.3300 | Buy Now |
DISTI #
000000000001047152
|
Sager | Fixed Terminal Blocks PTSA 1.5/16-3.5-F Min Qty: 60 | 0 |
|
$2.5900 / $2.8900 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1600 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 8 A - rated voltage (III/2): 250 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 16 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.6 mm. Soldering legs in front area - one-rowed RoHS: Compliant | 0 |
|
$2.1000 / $2.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1985108
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1985108
Phoenix Contact
Barrier Strip Terminal Block, 2A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 2 A | |
Rated Voltage | 200 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |