-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4802
|
Newark | Tb, Wire To Brd, 3Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:3Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1Mm2, Wire Connection Method:Screw, Rated Current:13.5A, Rated Voltage:200V, Block Rohs Compliant: Yes |Phoenix Contact 1984950 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 388 |
|
$1.5300 / $2.4000 | Buy Now |
DISTI #
277-12400-ND
|
DigiKey | TERM BLK 3POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1369 In Stock |
|
$1.4200 | Buy Now |
DISTI #
651-1984950
|
Mouser Electronics | Fixed Terminal Blocks MKDS 1/ 3-3.5 HT BK RoHS: Compliant | 163 |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: THR soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. This article can be soldered in the reflow furnace together with SMD components. RoHS: Compliant |
500 In Stock |
|
$1.4000 / $1.8300 | Buy Now |
DISTI #
000000000001169987
|
Sager | Fixed Terminal Blocks MKDS 1/ 3-3.5 HT BK Min Qty: 50 | 0 |
|
$1.7500 / $2.0400 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1600 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: THR soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. This article can be soldered in the reflow furnace together with SMD components. RoHS: Compliant |
500 In Stock |
|
$1.4000 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1984950
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1984950
Phoenix Contact
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 63 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |