1984691
Phoenix Contact
Description: Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of 1984691 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1984691 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 277-1727-ND
DigiKey TERM BLK 10P SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk 883
In Stock
  • 1 $4.1800
  • 10 $2.8460
  • 25 $2.5812
  • 50 $2.4378
  • 100 $2.3303
  • 300 $2.2119
  • 500 $2.1727
  • 1,000 $2.1650
$2.1650 / $4.1800 Buy Now
DISTI # 651-1984691
Mouser Electronics Fixed Terminal Blocks PT 1.5/10-3.5H 10P HRZ 3.5mm SCREW RoHS: Compliant 375
  • 1 $2.5900
  • 10 $2.5300
  • 50 $2.2600
  • 100 $2.1100
  • 300 $2.1000
  • 500 $2.0800
  • 1,000 $2.0700
$2.0700 / $2.5900 Buy Now
DISTI # V99:2348_10651267
Arrow Electronics Conn PC Terminal Block 10 POS 3.5mm Solder ST Thru-Hole 17.5A Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1911 Americas - 11
  • 1 $1.9690
  • 10 $1.9340
  • 50 $1.8270
  • 100 $1.7250
  • 300 $1.7100
  • 500 $1.6890
  • 1,000 $1.6750
$1.6750 / $1.9690 Buy Now
Onlinecomponents.com PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 10 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm RoHS: Compliant 374 In Stock
  • 10 $2.6100
  • 50 $2.1700
  • 300 $2.0500
  • 500 $2.0200
  • 1,000 $1.9900
  • 2,500 $1.9600
  • 5,000 $1.9300
  • 7,500 $1.9000
$1.9000 / $2.6100 Buy Now
DISTI # 62403706
Verical Conn PC Terminal Block 10 POS 3.5mm Solder ST Thru-Hole 17.5A Min Qty: 3 Package Multiple: 1 Date Code: 1911 Americas - 11
  • 3 $1.9690
  • 10 $1.9330
  • 50 $1.8270
  • 100 $1.7250
  • 300 $1.7100
  • 500 $1.6890
  • 1,000 $1.6750
$1.6750 / $1.9690 Buy Now
Bristol Electronics   138
RFQ
Quest Components 17.5 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK 8
  • 1 $4.8375
  • 3 $3.2250
  • 9 $2.4188
$2.4188 / $4.8375 Buy Now
DISTI # 1984691
TTI Fixed Terminal Blocks PT 1.5/10-3.5H 10P HRZ 3.5mm SCREW RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Each Americas - 0
  • 100 $2.1000
$2.1000 Buy Now
DISTI # 000000000001169965
Sager Fixed Terminal Blocks PT 1.5/10-3.5H 10P HRZ 3.5mm SCREW Min Qty: 1 0
  • 1 $3.0400
  • 100 $2.9200
  • 200 $2.8100
  • 300 $2.7100
  • 600 $2.6100
$2.6100 / $3.0400 Buy Now
Dynamic Solutions GmbH PCB terminal block 2200
RFQ
Master Electronics PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 10 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm RoHS: Compliant 374 In Stock
  • 10 $2.6100
  • 50 $2.1700
  • 300 $2.0500
  • 500 $2.0200
  • 1,000 $1.9900
  • 2,500 $1.9600
  • 5,000 $1.9300
  • 7,500 $1.9000
$1.9000 / $2.6100 Buy Now

CAD Models for 1984691 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1984691 by Phoenix Contact

1984691
Phoenix Contact
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Additional Feature
PA, UL 94V-0
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
10
Rated Current
17.5 A
Rated Voltage
160 V
Safety Approval
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
1.5 mm2
Wire Gauge
16 AWG
Want to compare parts?
  1. 1984691
    Phoenix Contact
    Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Alternate Parts for 1984691

This table gives cross-reference parts and alternative options found for 1984691. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1984691, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1989036 Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact 1984691 vs 1989036

Related Parts for 1984691

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1984691 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1984691 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 1984691 would you like to use for your alert(s)?
  • Please alert me when 1984691 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1984691 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1984691 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1984691 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1984691.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1984691 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: