Part Details for 1984590000 by Weidmüller Interface GmbH & Co. KG
Overview of 1984590000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1984590000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9313
|
Newark | Trs 120Vacrc 1Co C1D2 |Weidmuller 1984590000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1600 / $30.3700 | Buy Now |
DISTI #
281-3331-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 120V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
7 In Stock |
|
$36.2832 / $49.2400 | Buy Now |
DISTI #
1984590000
|
Avnet Americas | Relay Module 1 CO 120VAC 6A Screw Connection - Bulk (Alt: 1984590000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1984590000
|
Mouser Electronics | Industrial Relays TRS 120VACRC 1CO C1D2 RoHS: Compliant | 117 |
|
$22.4200 / $32.7900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 6A SPST-NO (( 94mm 6.1mm 93mm)) DIN Rail General Purpose Relay |
20 In Stock |
|
$18.3000 / $22.1000 | Buy Now |
DISTI #
TRS120ACRC-1COC1D2
|
TME | Relay: interface, SPDT, Ucntrl: 120VAC, 6A, for DIN rail mounting Min Qty: 1 | 0 |
|
$27.1900 / $36.5600 | RFQ |
|
Master Electronics | Electromechanical Relay 120VAC 6A SPST-NO (( 94mm 6.1mm 93mm)) DIN Rail General Purpose Relay |
20 In Stock |
|
$18.3000 / $22.1000 | Buy Now |