Part Details for 1984387 by Phoenix Contact
Overview of 1984387 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1984387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1984387-ND
|
DigiKey | TERM BLOCK PLUG 9POS 90DEG 3.5MM Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4570 | Buy Now |
DISTI #
651-1984387
|
Mouser Electronics | Pluggable Terminal Blocks 9 Pos 3.5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 0 |
|
$2.3600 / $2.9400 | Order Now |
DISTI #
71550059
|
RS | PCB Plug Screw 3.5mm 16AWG 200V 8A 9 Position Combicon Compact Series | Phoenix Contact 1984387 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3500 / $2.9400 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 3.5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$2.2600 / $3.3000 | Buy Now |
DISTI #
000000000001169949
|
Sager | Pluggable Terminal Blocks 9 Pos 3.5mm pitch Plug 26-14 AWG Screw Min Qty: 100 | 0 |
|
$2.8400 / $3.0600 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 3.5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$2.2600 / $3.3000 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 9 Pos 3.5mm pitch Plug 26-14 AWG Screw | 0 |
|
$35.2200 | Buy Now |
Part Details for 1984387
1984387 CAD Models
1984387 Part Data Attributes
|
1984387
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1984387
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1984387
This table gives cross-reference parts and alternative options found for 1984387. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1984387, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1984086 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1984387 vs 1984086 |
1850929 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1984387 vs 1850929 |
1858109 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1984387 vs 1858109 |