Part Details for 1984222 by Phoenix Contact
Overview of 1984222 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1984222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1984222-ND
|
DigiKey | TERM BLOCK PLUG 8POS 3.5MM Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4746 | Buy Now |
DISTI #
651-1984222
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 3.5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 88 |
|
$1.4500 / $1.7800 | Buy Now |
DISTI #
71549878
|
RS | PCB Plug Screw 3.5mm 16AWG 200V 6A 8 Position Combicon Compact Series | Phoenix Contact 1984222 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4400 / $2.0600 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$1.3300 / $1.6200 | Buy Now |
DISTI #
000000000002143152
|
Sager | Pluggable Terminal Blocks 8 Pos 3.5mm pitch Plug 26-14 AWG Screw Min Qty: 100 | 0 |
|
$1.6800 / $1.8900 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1700 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$1.3300 / $1.6200 | Buy Now |
Part Details for 1984222
1984222 CAD Models
1984222 Part Data Attributes
|
1984222
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1984222
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |