Part Details for 1984100000 by Weidmüller Interface GmbH & Co. KG
Overview of 1984100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1984100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4411
|
Newark | Rss110005 |Weidmuller 1984100000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7400 / $13.5000 | Buy Now |
DISTI #
281-1984100000-ND
|
DigiKey | RSS110005 Min Qty: 20 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$11.5020 | Buy Now |
DISTI #
1984100000
|
Avnet Americas | Term Series Relay 1 Contact 5V 6A Plug-In Connection - Bulk (Alt: 1984100000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1984100000
|
Mouser Electronics | Industrial Relays RSS110005 RoHS: Compliant | 0 |
|
$7.9000 / $12.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5700 / $9.0500 | Buy Now |