Part Details for 1984031 by Phoenix Contact
Results Overview of 1984031 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1984031 Information
1984031 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1984031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0007
|
Newark | Terminal Block, Pluggable, 4Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:4Positions, Wire Si... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.3790 | Buy Now |
DISTI #
277-1708-ND
|
DigiKey | TERM BLOCK PLUG 4POS 3.5MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3949 In Stock |
|
$0.8870 / $0.9000 | Buy Now |
DISTI #
651-1984031
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 7746 |
|
$0.8320 / $1.1200 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm²... more RoHS: Compliant |
2850 In Stock |
|
$0.8480 / $1.1280 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 130 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | 104 |
|
$0.9000 / $2.4000 | Buy Now | |
DISTI #
1984031
|
TTI | Pluggable Terminal Blocks 4 Pos 3.5mm pitch Plug 26-14 AWG Screw Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.0700 | Buy Now |
DISTI #
000000000001169931
|
Sager | Pluggable Terminal Blocks 4 Pos 3.5mm pitch Plug 26-14 AWG Screw Min Qty: 1 | 230 |
|
$1.0200 / $1.5300 | Buy Now |
DISTI #
1984031
|
Avnet Abacus | PT 15 4PVH35 PT154PVH35 (Alt: 1984031) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | PCB terminal block | 1300 |
|
RFQ |
Part Details for 1984031
1984031 CAD Models
1984031 Part Data Attributes
|
1984031
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1984031
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 200 V | |
Safety Approval | CB; CUL; EAC; UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |