There are no models available for this part yet.
Overview of 1983180000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1983180000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T8171
|
Newark | Blf 5.08Hc/12/270Lr Sn Or Bx |Weidmuller 1983180000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1300 / $12.6600 | Buy Now | |
DISTI #
1983180000-ND
|
DigiKey | TERM BLOCK PLUG 12POS 5.08MM Min Qty: 24 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$7.5150 | Buy Now | |
DISTI #
1983180000
|
Avnet Americas | Pluggable Terminal Block Plug 12 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1983180000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | ||
DISTI #
470-1983180000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/12/270LR SN OR BX | 22 |
|
$6.7400 / $10.7800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1000 / $8.4900 | Buy Now | ||
DISTI #
80938919
|
Verical | Conn Terminal Block F 12 POS 5.08mm ST Cable Mount 16A Box Min Qty: 21 Package Multiple: 1 | Americas - 48 |
|
$4.5426 | Buy Now | |
DISTI #
1983180000-WEI-0
|
TME | 1983180000 Min Qty: 21 | 48 |
|
$4.0240 / $4.0256 | Buy Now | |
DISTI #
C1S808400390093
|
Chip1Stop | Conn Terminal Block F 12 POS 5.08mm ST Cable Mount 16A Box RoHS: Compliant | 48 |
|
$7.2100 / $7.7800 | Buy Now |