There are no models available for this part yet.
Overview of 1983170000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1983170000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T8170
|
Newark | Blf 5.08Hc/11/270Lr Sn Or Bx |Weidmuller 1983170000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4700 / $12.9500 | Buy Now | |
DISTI #
1983170000-ND
|
DigiKey | TERM BLOCK PLUG 11POS 5.08MM Min Qty: 24 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$6.9688 | Buy Now | |
DISTI #
1983170000
|
Avnet Americas | Pluggable Terminal Block Plug 11 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1983170000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | ||
DISTI #
470-1983170000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/11/270LR SN OR BX RoHS: Compliant | 0 |
|
$6.3300 / $11.4200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3800 / $7.8300 | Buy Now | ||
DISTI #
80938924
|
Verical | Conn Terminal Block F 11 POS 5.08mm ST Cable Mount 16A Box Min Qty: 23 Package Multiple: 1 | Americas - 72 |
|
$4.2016 | Buy Now | |
DISTI #
1983170000-WEI-0
|
TME | 1983170000 Min Qty: 23 | 72 |
|
$1.8459 / $1.8460 | Buy Now | |
DISTI #
C1S809200593330
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 72 |
|
$6.6500 / $7.1800 | Buy Now |