Part Details for 1983150000 by Weidmüller Interface GmbH & Co. KG
Overview of 1983150000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1983150000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8168
|
Newark | Blf 5.08Hc/09/270Lr Sn Or Bx |Weidmuller 1983150000 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0300 / $10.7500 | Buy Now |
DISTI #
5831-1983150000-ND
|
DigiKey | CONNECTOR 5.08 MM Min Qty: 28 Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$2.9000 | Buy Now |
DISTI #
281-7843-ND
|
DigiKey | TERM BLOCK PLUG 9POS 5.08MM Min Qty: 30 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$5.7933 | Buy Now |
DISTI #
1983150000
|
Avnet Americas | Pluggable Terminal Block Plug 9 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1983150000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1983150000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/09/270LR SN OR BX RoHS: Compliant | 0 |
|
$5.4900 / $9.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1600 / $6.3800 | Buy Now |
DISTI #
80938889
|
Verical | Conn Terminal Block F 9 POS 5.08mm ST Cable Mount 18.5A Box Min Qty: 28 Package Multiple: 1 | Americas - 90 |
|
$3.4242 | Buy Now |
DISTI #
1983150000-WEI-0
|
TME | Pluggable terminal block Min Qty: 14 | 90 |
|
$2.9800 / $2.9824 | Buy Now |