Part Details for 1983000000 by Weidmüller Interface GmbH & Co. KG
Overview of 1983000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1983000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8153
|
Newark | Blf 5.08Hc/13/270F Sn Or Bx |Weidmuller 1983000000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6900 / $13.4300 | Buy Now |
DISTI #
2266-1795200000-ND
|
DigiKey | TERM BLOCK PLUG 13POS 5.08MM Min Qty: 24 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
1174 In Stock |
|
$1.3800 | Buy Now |
DISTI #
1983000000-ND
|
DigiKey | TERM BLOCK PLUG 13POS 5.08MM Min Qty: 24 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$10.0671 | Buy Now |
DISTI #
1983000000
|
Avnet Americas | Pluggable Terminal Block Plug 13 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1983000000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1983000000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/13/270F SN OR BX RoHS: Compliant | 0 |
|
$7.1400 / $11.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5300 / $9.0100 | Buy Now |