Part Details for 1982970000 by Weidmüller Interface GmbH & Co. KG
Overview of 1982970000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1982970000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8150
|
Newark | Blf 5.08Hc/10/270F Sn Or Bx |Weidmuller 1982970000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 / $11.6000 | Buy Now |
DISTI #
281-7841-ND
|
DigiKey | TERM BLOCK PLUG 10POS 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box |
28 In Stock |
|
$5.6769 / $10.2400 | Buy Now |
DISTI #
1982970000
|
Avnet Americas | Pluggable Terminal Block Plug 10 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1982970000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1982970000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/10/270F SN OR BX RoHS: Compliant | 0 |
|
$5.6700 / $10.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7100 / $7.0100 | Buy Now |