Part Details for 1982760000 by Weidmüller Interface GmbH & Co. KG
Overview of 1982760000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1982760000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8129
|
Newark | Blf 5.08Hc/08/270 Sn Or Bx |Weidmuller 1982760000 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 / $8.8000 | Buy Now |
DISTI #
281-7835-ND
|
DigiKey | TERM BLOCK PLUG 8POS 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$4.3936 / $8.7900 | Buy Now |
DISTI #
1982760000
|
Avnet Americas | Pluggable Terminal Block Plug 8 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1982760000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
470-1982760000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/08/270 SN OR BX RoHS: Compliant | 0 |
|
$4.3900 / $8.7800 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 8 POS 5.08mm ST Cable Mount 16A Box RoHS: Compliant | 0 |
|
$4.3400 / $5.3200 | Buy Now |