-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1982738-2) Female Connector IEC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X1036
|
Newark | Female Connector Iec |Te Connectivity 1982738-2 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9100 / $16.5000 | Buy Now |
DISTI #
A119711-ND
|
DigiKey | CONN RCPT 96POS EDGE MNT Min Qty: 1 Lead time: 13 Weeks Container: Tray |
355 In Stock |
|
$14.6200 / $15.6900 | Buy Now |
DISTI #
1982738-2
|
Avnet Americas | Conn Backplane F 96 POS 1.45mm Press Fit RA Thru-Hole - Trays (Alt: 1982738-2) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Tray | 210 |
|
$13.8011 / $16.6081 | Buy Now |
DISTI #
571-1982738-2
|
Mouser Electronics | High Speed / Modular Connectors FEMALE CONNECTOR IEC RoHS: Compliant | 35 |
|
$15.0600 / $16.7100 | Buy Now |
DISTI #
73774791
|
RS | Female Connector IEC, High Speed Backplane Connectors | TE Connectivity 1982738-2 Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7500 | RFQ |
|
Future Electronics | 96 Position 1.45 mm Receptacle Press Fit Female Z-Pack Slim UHD Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$14.5200 | Buy Now |
|
Future Electronics | 96 Position 1.45 mm Receptacle Press Fit Female Z-Pack Slim UHD Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$14.5200 | Buy Now |
DISTI #
AMP1982738-2
|
Heilind Electronics | Female Connector IEC | Americas - 0 in Stock |
|
$17.1999 / $17.4566 | Buy Now |
|
Onlinecomponents.com | Female Connector IEC RoHS: Compliant | 0 |
|
$14.5200 / $39.7700 | Buy Now |
DISTI #
AMP1982738-2
|
Interstate Connecting Components | Female Connector IEC | 0 |
|
$17.1999 / $17.4566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1982738-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1982738-2
TE Connectivity
(1982738-2) Female Connector IEC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.681 inch | |
Body Depth | 0.493 inch | |
Body Length | 0.965 inch | |
Characteristic Impedance | 30 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.681 inch | |
Terminal Pitch | 1.45 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 192 | |
UL Flammability Code | 94V-0 |