-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Female Connector Telcordia
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R2845
|
Newark | Female Connector Telcordia |Te Connectivity 1982738-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2500 / $22.0300 | Buy Now |
DISTI #
A118324-ND
|
DigiKey | CONN RCPT 96POS EDGE MNT Min Qty: 1 Lead time: 7 Weeks Container: Tray |
155 In Stock |
|
$15.5155 / $22.0500 | Buy Now |
DISTI #
1982738-1
|
Avnet Americas | Conn Backplane RCP 96 POS 1.45mm Press Fit RA Thru-Hole - Trays (Alt: 1982738-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Tray | 110 |
|
$17.3467 / $18.3776 | Buy Now |
DISTI #
571-1982738-1
|
Mouser Electronics | High Speed / Modular Connectors Z-PACK SLIM UHD COMM SPD 12C 8R RCPT RoHS: Compliant | 115 |
|
$22.3200 / $29.1700 | Buy Now |
DISTI #
V36:1790_11841592
|
Arrow Electronics | Conn Backplane F 96 POS 1.45mm Press Fit RA Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2216 | Americas - 89 |
|
$16.2300 / $18.6900 | Buy Now |
DISTI #
73774790
|
RS | Female Connector Telcordia, High Speed Backplane Connectors | TE Connectivity 1982738-1 Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3800 | RFQ |
|
Future Electronics | 96 Position 1.45 mm Receptacle Press Fit Female Z-Pack Slim UHD Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 5 Weeks Container: Tray | 0Tray |
|
$18.3800 | Buy Now |
|
Future Electronics | 96 Position 1.45 mm Receptacle Press Fit Female Z-Pack Slim UHD Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 5 Weeks Container: Tray | 0Tray |
|
$18.3800 | Buy Now |
DISTI #
AMP1982738-1
|
Heilind Electronics | Female Connector Telcordia | Americas - 0 in Stock |
|
$22.9715 / $23.3144 | Buy Now |
|
Onlinecomponents.com | Female Connector Telcordia RoHS: Compliant |
18 Partner Stock |
|
$19.1100 / $28.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1982738-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1982738-1
TE Connectivity
Female Connector Telcordia
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.681 inch | |
Body Depth | 0.493 inch | |
Body Length | 0.965 inch | |
Characteristic Impedance | 30 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.681 inch | |
Terminal Pitch | 1.45 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 192 | |
UL Flammability Code | 94V-0 |