Part Details for 1982720000 by Weidmüller Interface GmbH & Co. KG
Overview of 1982720000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1982720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8125
|
Newark | Blf 5.08Hc/04/270 Sn Or Bx |Weidmuller 1982720000 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $4.4000 | Buy Now |
DISTI #
4381-1982720000-ND
|
DigiKey | TERM BLOCK PLUG 4POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box, Box |
99 In Stock |
|
$1.3652 / $4.9000 | Buy Now |
DISTI #
1982720000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1982720000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
RFQ | |
DISTI #
470-1982720000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/04/270 SN OR BX RoHS: Compliant | 0 |
|
$2.2100 / $4.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $3.2900 | Buy Now |