There are no models available for this part yet.
Overview of 1982700000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1982700000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T8123
|
Newark | Blf 5.08Hc/02/270 Sn Or Bx |Weidmuller 1982700000 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.8000 | Buy Now | |
DISTI #
281-8659-ND
|
DigiKey | TERM BLOCK PLUG 2POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
178 In Stock |
|
$0.9612 / $2.4700 | Buy Now | |
DISTI #
1982700000
|
Avnet Americas | Pluggable Terminal Block Plug 2 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1982700000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 | 0 |
|
RFQ | ||
DISTI #
470-1982700000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/02/270 SN OR BX RoHS: Compliant | 0 |
|
$1.0200 / $2.4700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $1.6100 | Buy Now |