Part Details for 1982301-1 by TE Connectivity
Overview of 1982301-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1982301-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1982301-1-ND
|
DigiKey | CONN DIN RCPT 21POS PCB GOLD Min Qty: 800 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8911 | Buy Now |
DISTI #
1982301-1
|
Avnet Americas | V42254F2299R 9=PC612 FEDERLEI - Bulk (Alt: 1982301-1) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Container: Bulk | 0 |
|
$5.0956 / $6.1319 | Buy Now |
DISTI #
571-1982301-1
|
Mouser Electronics | DIN 41612 Connectors V42254F2299R 9 RoHS: Compliant | 0 |
|
$6.4500 / $6.5300 | Order Now |
DISTI #
73774787
|
RS | V42254F2299R 9=PC612 FEDERLEI | TE Connectivity 1982301-1 Min Qty: 800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 17 Weeks Container: Box | 0Box |
|
$5.0900 | Buy Now |
DISTI #
AMP1982301-1
|
Heilind Electronics | V42254F2299R 9=PC612 FEDERLEI | Americas - 0 in Stock |
|
$6.0949 / $6.4453 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3600 / $14.6800 | Buy Now |
DISTI #
AMP1982301-1
|
Interstate Connecting Components | V42254F2299R 9=PC612 FEDERLEI | 0 |
|
$6.0949 / $6.4453 | Buy Now |
DISTI #
1982301-1
|
Avnet Abacus | (Alt: 1982301-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3600 / $14.6800 | Buy Now |
Part Details for 1982301-1
1982301-1 CAD Models
1982301-1 Part Data Attributes
|
1982301-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1982301-1
TE Connectivity
Board Connector, 21 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.397 inch | |
Body Depth | 0.492 inch | |
Body Length | 0.846 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |