Part Details for 1982300-1 by TE Connectivity
Overview of 1982300-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1982300-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1982300-1-ND
|
DigiKey | CONN DIN RCPT 21POS PCB GOLD Min Qty: 400 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7906 | Buy Now |
DISTI #
1982300-1
|
Avnet Americas | V42254F2299R 8=PC612 FEDERLEI - Bulk (Alt: 1982300-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$3.2923 / $3.9619 | Buy Now |
DISTI #
571-1982300-1
|
Mouser Electronics | DIN 41612 Connectors V42254F2299R 8 RoHS: Compliant | 0 |
|
$3.9400 / $4.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Box | 0Box |
|
$3.2900 | Buy Now |
DISTI #
AMP1982300-1
|
Heilind Electronics | V42254F2299R 8=PC612 FEDERLEI | Americas - 0 in Stock |
|
$3.8137 / $4.1643 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4600 / $7.2500 | Buy Now |
DISTI #
AMP1982300-1
|
Interstate Connecting Components | V42254F2299R 8=PC612 FEDERLEI | 0 |
|
$3.8137 / $4.1643 | Buy Now |
DISTI #
1982300-1
|
Avnet Abacus | (Alt: 1982300-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4600 / $7.2500 | Buy Now |
Part Details for 1982300-1
1982300-1 CAD Models
1982300-1 Part Data Attributes
|
1982300-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1982300-1
TE Connectivity
Board Connector, 21 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.397 inch | |
Body Depth | 0.492 inch | |
Body Length | 0.846 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |