-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Latch, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3359
|
Newark | Wire-To-Board Connector, Vertical, Et Power Series, Solder, Plug, 2 Rohs Compliant: Yes |Te Connectivity 1982299-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4547 |
|
$1.4100 / $1.7300 | Buy Now |
DISTI #
1982299-4-ND
|
DigiKey | CONN HSG PLUG 2POS 7.80MM BLACK Min Qty: 1 Lead time: 14 Weeks Container: Tray |
6800 In Stock |
|
$0.9052 / $1.1400 | Buy Now |
DISTI #
1982299-4
|
Avnet Americas | Conn Power RCP 2 POS Crimp ST Cable Mount 2 Terminal 1 Port - Trays (Alt: 1982299-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Tray | 19505850 Factory Stock |
|
$0.8042 / $0.8520 | Buy Now |
DISTI #
571-1982299-4
|
Mouser Electronics | Power to the Board POWER CABLE PLUG W/OUT DETECTION CONT RoHS: Compliant | 2117 |
|
$0.9060 / $1.1400 | Buy Now |
DISTI #
V99:2348_11841572
|
Arrow Electronics | Conn Wire to Board SKT 2Power POS 7.8mm Crimp ST Top Entry Cable Mount Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2140 | Americas - 115 |
|
$0.8978 | Buy Now |
DISTI #
73775334
|
RS | ELCON MINI 2P CABLE CONN, W/O CODING, Rectangular Power Connectors | TE Connectivity 1982299-4 Min Qty: 1950 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 | RFQ |
|
Future Electronics | Vertical Cable Mount ET Power Cable Socket RoHS: Compliant pbFree: Yes Min Qty: 1950 Package Multiple: 1950 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.8600 | Buy Now |
|
Future Electronics | Vertical Cable Mount ET Power Cable Socket RoHS: Compliant pbFree: Yes Min Qty: 1950 Package Multiple: 1950 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.8600 | Buy Now |
|
Future Electronics | Vertical Cable Mount ET Power Cable Socket RoHS: Compliant pbFree: Yes Min Qty: 1950 Package Multiple: 1950 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$0.8850 | Buy Now |
DISTI #
AMP1982299-4
|
Heilind Electronics | POWER CABLE PLUG WITHOUT DETEC | Americas - 1261 in Stock2925 On Order |
|
$1.0809 / $1.3664 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1982299-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1982299-4
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Latch, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.362 inch | |
Body Depth | 0.325 inch | |
Body Length | 0.618 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.307 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 76.2u inch | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 500 V | |
Reference Standard | UL | |
Terminal Pitch | 7.8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG | |
Withdrawl Force-Min | 2.0016 N |