Part Details for 1982200000 by Weidmüller Interface GmbH & Co. KG
Overview of 1982200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1982200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8074
|
Newark | Blf 5.08Hc/10/270F Sn Bk Bx |Weidmuller 1982200000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 / $11.6000 | Buy Now |
DISTI #
281-2710-ND
|
DigiKey | TERM BLOCK PLUG 10POS 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$5.6769 / $10.2400 | Buy Now |
DISTI #
1982200000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 10 Position Right Angle Box (Alt: 1982200000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1982200000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/10/270F SN BK BX RoHS: Compliant | 0 |
|
$5.6700 / $9.1100 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 10 POS 5.08mm ST Cable Mount 16A Box RoHS: Compliant |
29 Partner Stock |
|
$5.7100 / $7.7100 | Buy Now |
|
Master Electronics | Conn Terminal Block F 10 POS 5.08mm ST Cable Mount 16A Box RoHS: Compliant |
29 Partner Stock |
|
$5.7100 / $7.7100 | Buy Now |