-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GIC2.5W PLUG HOUSING 8POS (2-ROW) NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1981970-1-ND
|
DigiKey | GIC2.5W PLUG HOUSING 8POS (2-ROW Min Qty: 4000 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2820 | Buy Now |
DISTI #
1981970-1
|
Avnet Americas | Connector Housing Plug 8 Position 2.5mm Pitch Cable Mount Natural - Bulk (Alt: 1981970-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.2770 / $0.3127 | Buy Now |
DISTI #
571-1981970-1
|
Mouser Electronics | Headers & Wire Housings GIC2.5W PLUG HOUSING 8POS (2-ROW) NAT RoHS: Compliant | 0 |
|
$0.2690 / $0.3190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.2630 | Buy Now |
DISTI #
AMP1981970-1
|
Heilind Electronics | GIC2.5W PLUG HOUSING 8POS (2-R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GIC2.5W PLUG HOUSING 8POS (2-ROW) NAT RoHS: Compliant | 0 |
|
$0.3065 / $0.4467 | Buy Now |
DISTI #
AMP1981970-1
|
Interstate Connecting Components | GIC2.5W PLUG HOUSING 8POS (2-R | 0 |
|
Buy Now | |
|
LCSC | - Housings (Wire To Board / Wire To Wire ) ROHS | 50 |
|
$0.5073 / $0.5581 | Buy Now |
|
Master Electronics | GIC2.5W PLUG HOUSING 8POS (2-ROW) NAT RoHS: Compliant | 0 |
|
$0.3065 / $0.4467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1981970-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1981970-1
TE Connectivity
GIC2.5W PLUG HOUSING 8POS (2-ROW) NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.539 inch | |
Body Depth | 0.539 inch | |
Body Length | 0.598 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.299 inch | |
Mating Information | 1981971-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 1981970-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1981970-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
926646-3 | Board Connector, 8 Contact(s), 2 Row(s), Female, 0.358 inch Pitch, Natural Insulator, Receptacle | TE Connectivity | 1981970-1 vs 926646-3 |
1586765-8 | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, White Insulator, Receptacle | TE Connectivity | 1981970-1 vs 1586765-8 |
926646-8 | Board Connector, 8 Contact(s), 2 Row(s), Female, 0.358 inch Pitch, Natural Insulator, Receptacle | TE Connectivity | 1981970-1 vs 926646-8 |