-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1981959-1) PUSH PUSH SIM H1.87 SWITCH EMBOSS ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y3494
|
Newark | Connector, Mini Sim, 6Pos, Smt, Product Range:-, Connector Type:Mini Sim, No. Of Contacts:6Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Te Connectivity 1981959-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 609 |
|
$7.9500 / $9.1700 | Buy Now |
DISTI #
98X1031
|
Newark | Push Push Sim H1.87 Switch Emboss Assy |Te Connectivity 1981959-1 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 | Buy Now |
DISTI #
A107954CT-ND
|
DigiKey | CONN MINI SIM CARD PUSH-PUSH R/A Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
3220 In Stock |
|
$4.1916 / $5.1900 | Buy Now |
DISTI #
1981959-1
|
Avnet Americas | Conn SIM Card M 6 POS 2.54mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 1981959-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 7 Weeks, 3 Days Container: Reel | 0 |
|
$4.1581 / $4.6946 | Buy Now |
DISTI #
571-1981959-1
|
Mouser Electronics | Memory Card Connectors PP SIM H1.87 SWITCH EMBOSS ASSY RoHS: Compliant | 1055 |
|
$4.8000 / $5.1900 | Buy Now |
DISTI #
E02:0323_01840672
|
Arrow Electronics | Conn SIM Card M 6 POS 2.54mm Solder ST SMD 1.2A/Contact T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks Date Code: 2342 | Europe - 4000 |
|
$4.2674 | Buy Now |
DISTI #
V72:2272_11841373
|
Arrow Electronics | Conn SIM Card M 6 POS 2.54mm Solder ST SMD 1.2A/Contact T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1839 Container: Cut Strips | Americas - 1279 |
|
$4.3330 / $4.6230 | Buy Now |
|
Future Electronics | 8 (6 + 2) Position 2FF Mini SIM Surface Mount Right Angle Gold Card Connector RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$4.2000 | Buy Now |
|
Future Electronics | 8 (6 + 2) Position 2FF Mini SIM Surface Mount Right Angle Gold Card Connector RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks | 0 |
|
$4.2000 | Buy Now |
DISTI #
AMP1981959-1
|
Heilind Electronics | PUSH PUSH SIM H1.87 SWITCH EMBOSS ASSY | Americas - 0 in Stock |
|
$4.9314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1981959-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1981959-1
TE Connectivity
(1981959-1) PUSH PUSH SIM H1.87 SWITCH EMBOSS ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.074 inch | |
Body Depth | 0.073 inch | |
Body Length | 0.744 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |