Part Details for 1981837-2 by TE Connectivity
Overview of 1981837-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1981837-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R2934
|
Newark | Lga Socket, 1366 Position, Through Hole, No. Of Contacts:1366Contacts, Connector Type:Lga Socket, Pitch Spacing:1.016Mm, Product Range:-, Row Pitch:1.016Mm, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Te Connectivity 1981837-2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1000 | Buy Now |
DISTI #
95Y9290
|
Newark | |Amp Te Connectivity 1981837-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3100 / $23.1200 | Buy Now |
|
Onlinecomponents.com | SOCKET ASSY LGA1366 RoHS: Compliant |
139 Partner Stock |
|
$17.4700 / $21.7100 | Buy Now |
DISTI #
19915959
|
Verical | Connector Socket Assembly LGA 1366 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 139 |
|
$13.3700 / $14.1500 | Buy Now |
DISTI #
1981837-2
|
Avnet Abacus | Conn LGA Socket SKT 1366 POS Solder ST SMD Tray (Alt: 1981837-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SOCKET ASSY LGA1366 RoHS: Compliant |
139 Partner Stock |
|
$17.4700 / $21.7100 | Buy Now |
Part Details for 1981837-2
1981837-2 CAD Models
1981837-2 Part Data Attributes
|
1981837-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1981837-2
TE Connectivity
IC Socket, LGA1366, 1366 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | LGA1366 | |
Housing Material | POLYETHYLENE | |
Number of Contacts | 1366 |