Part Details for 1981584-1 by TE Connectivity
Results Overview of 1981584-1 by TE Connectivity
- Distributor Offerings: (43 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1981584-1 Information
1981584-1 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1981584-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2499
|
Newark | Usb Connectors Rec Type Ab Au Micro |Amp Te Connectivity 1981584-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 911 |
|
$1.2700 | Buy Now |
DISTI #
51X1932
|
Newark | Micro Usb, 2.0 Type Ab, Receptacle, Smt, Usb Connector Type:Micro Usb Type Ab, Usb Standard:Usb 2.... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.4100 / $1.4600 | Buy Now |
DISTI #
74M6302
|
Newark | Micro Usb Conn, 2.0 Type Ab, Rcpt, Smt, Usb Connector Type:Micro Usb Type Ab, Usb Standard:Usb 2.0... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8700 / $2.1700 | Buy Now |
DISTI #
A97799CT-ND
|
DigiKey | CONN RCPT USB2.0 MICRO AB SMD RA Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4450 In Stock |
|
$1.0873 / $2.0300 | Buy Now |
DISTI #
1981584-1
|
Avnet Americas | Conn Micro USB Type AB Receptacle 5 POS 0.65mm RA Surface Mount Single Port T/R - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 2 Days Container: Reel |
4000 |
|
$0.9472 / $0.9771 | Buy Now |
DISTI #
571-1981584-1
|
Mouser Electronics | USB Connectors REC TYPE AB Au MICRO RoHS: Compliant | 26273 |
|
$0.8640 / $1.7500 | Buy Now |
DISTI #
V36:1790_07461919
|
Arrow Electronics | Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Date Code: 2446 | Americas - 9000 |
|
$0.8612 / $0.9395 | Buy Now |
DISTI #
E02:0323_01933638
|
Arrow Electronics | Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks Date Code: 2502 | Europe - 5000 |
|
$0.7910 / $1.0059 | Buy Now |
DISTI #
V72:2272_07461919
|
Arrow Electronics | Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2201 Container: Cut Strips | Americas - 10 |
|
$0.9489 / $1.2083 | Buy Now |
|
Future Electronics | 5 Position Single Port Solder Type A/B Version 2.0 Surface Mount USB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Cut Tape/Mini-Reel |
6 Cut Tape/Mini-Reel |
|
$1.4600 / $1.9000 | Buy Now |
Part Details for 1981584-1
1981584-1 CAD Models
1981584-1 Part Data Attributes
|
1981584-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1981584-1
TE Connectivity
(1981584-1) REC TYPE AB ASSY (Au) MICRO USB
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.118 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.8A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 29.52u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.03 inch | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |