Part Details for 1981500000 by Weidmüller Interface GmbH & Co. KG
Overview of 1981500000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1981500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8037
|
Newark | Blf 5.00/15/90Lh Sn Or Bx |Weidmuller 1981500000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3400 / $15.7200 | Buy Now |
DISTI #
1981500000
|
Avnet Americas | Pluggable Terminal Block Plug 15 Position 5mm Right Angle Cable Mount Orange Box (Alt: 1981500000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3900 / $18.9400 | Buy Now |