Part Details for 1981450000 by Weidmüller Interface GmbH & Co. KG
Overview of 1981450000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1981450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8032
|
Newark | Blf 5.00/10/90Lh Sn Or Bx |Weidmuller 1981450000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6000 / $11.6100 | Buy Now |
DISTI #
1981450000
|
Avnet Americas | Pluggable Terminal Block Plug 10 Position 5mm Right Angle Cable Mount Orange Box (Alt: 1981450000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5900 / $11.6100 | Buy Now |