There are no models available for this part yet.
Overview of 1981386-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1981386-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A112908-ND
|
DigiKey | CONN IND MINI II HEADER 8POS SMD Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1266 | Buy Now | |
DISTI #
1981386-1
|
Avnet Americas | INDUSTRIAL MINI I/O HDR ASSY D-SHAPE 2 - Trays (Alt: 1981386-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 1 Days Container: Tray | 0 |
|
$2.7032 / $3.0520 | Buy Now | |
DISTI #
571-1981386-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Mini I/O Header SMT Assembly Type II RoHS: Compliant | 5501 |
|
$2.9700 / $3.5100 | Buy Now | |
DISTI #
70284902
|
RS | Header, Mini IO, 8 way Single Jack D2 | TE Connectivity 1981386-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3500 / $3.6500 | RFQ | |
Future Electronics | 8 Position Single Port Right Angle Surface Mount Industrial Mini Jack Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks Container: Tray | 700Tray |
|
$2.9100 / $3.1000 | Buy Now | ||
Future Electronics | 8 Position Single Port Right Angle Surface Mount Industrial Mini Jack Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$2.9100 / $3.1000 | Buy Now | ||
DISTI #
AMP1981386-1
|
Heilind Electronics | INDUSTRIAL MINI I/O HDR A D-SHAPE 2 | Americas - 0 in Stock |
|
$2.9702 / $3.2537 | Buy Now | |
Onlinecomponents.com | Conn Modular Jack F 8 POS 0.635mm Solder RA SMD 8 Terminal 1 Port Cat 5e Tray RoHS: Compliant |
17 In Stock |
|
$2.2400 / $3.9900 | Buy Now | ||
DISTI #
1981386-1
|
TTI | Modular Connectors / Ethernet Connectors Mini I/O Header SMT Assembly Type II RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 300 In Stock |
|
$3.9600 | Buy Now | |
DISTI #
1981386-1
|
TME | INDUSTRIAL MINI I/O HDR ASSY D-SHAPE 2 Min Qty: 1 | 0 |
|
$5.2200 / $7.4500 | RFQ |
CAD Models for 1981386-1 by TE Connectivity
Part Data Attributes for 1981386-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
27 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
JACK
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
FLASH inch
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
COPPER ALLOY
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|