-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1981341-1-ND
|
DigiKey | CONN SOCKET CRIMP TIN Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0913 | Buy Now |
DISTI #
1981341-1
|
Avnet Americas | 2.3 UNSEALED TW REC.CONTACT - Tape and Reel (Alt: 1981341-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0966 | Buy Now |
DISTI #
571-1981341-1
|
Mouser Electronics | Automotive Connectors 2.3 UNSEALED TW REC.CONTACT RoHS: Compliant | 15608 |
|
$0.0910 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0879 | Buy Now |
DISTI #
AMP1981341-1
|
Heilind Electronics | 2.3 UNSEALED TW REC.CONTACT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.3 UNSEALED TW REC.CONTACT RoHS: Compliant | 0 |
|
$0.0905 / $0.1895 | Buy Now |
DISTI #
AMP1981341-1
|
Interstate Connecting Components | 2.3 UNSEALED TW REC.CONTACT | 0 |
|
Buy Now | |
|
Master Electronics | 2.3 UNSEALED TW REC.CONTACT RoHS: Compliant | 0 |
|
$0.0905 / $0.1895 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1981341-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1981341-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.56 mm2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 14 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |