Part Details for 1981080-1 by TE Connectivity
Overview of 1981080-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1981080-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1736
|
Newark | Connector, Mini I/O, Plug, 8Pos, Th, No. Of Contacts:8Contacts, Gender:Plug, Connector Type:Mini I/O, Contact Termination Type:Through Hole, Product Range:-, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Te Connectivity 1981080-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A115016-ND
|
DigiKey | CONN IND MINI I HEADER 8P SMD RA Min Qty: 1000 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1266 | Buy Now |
DISTI #
1981080-1
|
Avnet Americas | Conn Mini I/O Receptacle 8 POS Solder RA SMD - Trays (Alt: 1981080-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Tray | 4994 |
|
$1.8973 | Buy Now |
DISTI #
70284901
|
RS | Female Telecom Connector, Solder Termination | TE Connectivity 1981080-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1700 / $5.6100 | RFQ |
|
Future Electronics | 8 Position Single Port Right Angle Surface Mount Industrial Mini Jack Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks Container: Tray | 0Tray |
|
$3.1300 | Buy Now |
|
Future Electronics | 8 Position Single Port Right Angle Surface Mount Industrial Mini Jack Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 28 Weeks Container: Tray | 0Tray |
|
$3.1300 | Buy Now |
DISTI #
AMP1981080-1
|
Heilind Electronics | INDUSTRIAL MINI I/O HDR A | Americas - 0 in Stock |
|
$2.9702 / $3.2537 | Buy Now |
|
Onlinecomponents.com | INDUSTRIAL MINI I/O HDR ASSY RoHS: Compliant |
3939 In Stock |
|
$4.1900 / $6.9800 | Buy Now |
DISTI #
74491778
|
Verical | Connector-Jack Female Right angle SMT 8-POS 0.635mm 1Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2242 | Americas - 3935 |
|
$5.2121 / $9.0767 | Buy Now |
DISTI #
12087006
|
Verical | Connector-Jack Female Right angle SMT 8-POS 0.635mm 1Port RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 600 |
|
$3.1457 / $4.8073 | Buy Now |
Part Details for 1981080-1
1981080-1 CAD Models
1981080-1 Part Data Attributes
|
1981080-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1981080-1
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.208 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |