Part Details for 1981050000 by Weidmüller Interface GmbH & Co. KG
Overview of 1981050000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1981050000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8023
|
Newark | Blf 5.00Hc/20/90Lr Sn Or Bx |Weidmuller 1981050000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8600 / $20.5900 | Buy Now |
DISTI #
1981050000-ND
|
DigiKey | TERM BLOCK PLUG 20POS 90DEG 5MM Min Qty: 12 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$13.7725 | Buy Now |
DISTI #
1981050000
|
Avnet Americas | Pluggable Terminal Block Plug 20 Position 5mm Right Angle Cable Mount Orange Box (Alt: 1981050000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
470-1981050000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.00HC/20/90LR SN OR BX RoHS: Compliant | 0 |
|
$11.1800 / $14.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5500 / $13.8100 | Buy Now |