Part Details for 1980960000 by Weidmüller Interface GmbH & Co. KG
Overview of 1980960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1980960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8014
|
Newark | Blf 5.00Hc/11/90Lr Sn Or Bx |Weidmuller 1980960000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4700 / $12.9500 | Buy Now |
DISTI #
1980960000-ND
|
DigiKey | TERM BLOCK PLUG 11POS 90DEG 5MM Min Qty: 24 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$6.9688 | Buy Now |
DISTI #
1980960000
|
Avnet Americas | Pluggable Terminal Block Plug 11 Position 5mm Right Angle Cable Mount Orange Box (Alt: 1980960000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1980960000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.00HC/11/90LR SN OR BX RoHS: Compliant | 0 |
|
$6.3300 / $11.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3800 / $7.8300 | Buy Now |
DISTI #
80938892
|
Verical | Conn Terminal Block F 11 POS 5mm RA Cable Mount 18.5A Box Min Qty: 23 Package Multiple: 1 | Americas - 72 |
|
$4.2016 | Buy Now |
DISTI #
1980960000-WEI-0
|
TME | Pluggable terminal block Min Qty: 12 | 72 |
|
$3.7100 / $3.7114 | Buy Now |
DISTI #
1980960000
|
IBS Electronics | Pluggable Terminal Block Plug 11 Position 5mm Right Angle Cable Mount Orange Box Min Qty: 141 Package Multiple: 1 | 72 |
|
$6.1880 | Buy Now |
DISTI #
C1S808400388566
|
Chip1Stop | Conn Terminal Block F 11 POS 5mm RA Cable Mount 10A Box RoHS: Compliant | 72 |
|
$7.0500 / $7.6100 | Buy Now |