Part Details for 1980660000 by Weidmüller Interface GmbH & Co. KG
Overview of 1980660000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1980660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7988
|
Newark | Blf 5.00Hc/04/90F Sn Or Bx |Weidmuller 1980660000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $5.0000 | Buy Now |
DISTI #
1980660000-ND
|
DigiKey | TERM BLOCK PLUG 4POS 90DEG 5MM Min Qty: 60 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$3.5287 | Buy Now |
DISTI #
1980660000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 5mm Right Angle Cable Mount Orange Box (Alt: 1980660000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
470-1980660000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.00HC/04/90F SN OR BX RoHS: Compliant | 0 |
|
$2.4900 / $5.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4600 / $3.0200 | Buy Now |